CAD | USD
Favorite

MCP1416T-E/OT Low-Side Gate Driver IC Non-Inverting SOT-23-5
Price & Procurement
1,257 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
25 0.82600 $20.65
100 0.74960 $74.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP1416T-E/OTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.74960
  • Cut Tape (CT)  : MCP1416T-E/OTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,257 - Immediate
  • Unit Price: $0.99000

MCP1416T-E/OT

Datasheet
Digi-Key Part Number MCP1416T-E/OTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP1416T-E/OT
Copy  
Description IC GATE DRVR LOW-SIDE SOT23-5
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Low-Side Gate Driver IC Non-Inverting SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Driven Configuration Low-Side
Channel Type Single
Number of Drivers 1
Gate Type IGBT, N-Channel, P-Channel MOSFET
Voltage - Supply 4.5V ~ 18V
Logic Voltage - VIL, VIH 0.8V, 2.4V
Current - Peak Output (Source, Sink) 1.5A, 1.5A
Input Type Non-Inverting
Rise / Fall Time (Typ) 20ns, 20ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MCP1416
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP1415T-E/OT

IC GATE DRVR LOW-SIDE SOT23-5

Microchip Technology

$0.99000 Details

AOZ1280CI

IC REG BUCK ADJ 1.2A SOT23-6

Alpha & Omega Semiconductor Inc.

$0.89000 Details

0ZCJ0010FF2E

PTC RESET FUSE 60V 100MA 1206

Bel Fuse Inc.

$0.19000 Details

TPS54360DDAR

IC REG BCK SPLIT RAIL ADJ 8SOPWR

Texas Instruments

$7.68000 Details

MCP1402T-E/OT

IC GATE DRVR LOW-SIDE SOT23-5

Microchip Technology

$0.95000 Details

BZT52C12-7-F

DIODE ZENER 12V 500MW SOD123

Diodes Incorporated

$0.30000 Details
Additional Resources
Standard Package 1
Other Names MCP1416T-E/OTDKR