CAD | USD
Favorite

MCP121T-195I/TT Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Price & Procurement
6,321 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
25 0.64240 $16.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MCP121T-195I/TTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.64251
  • Digi-Reel®  : MCP121T-195I/TTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,321 - Immediate
  • Unit Price: Digi-Reel®

MCP121T-195I/TT

Datasheet
Digi-Key Part Number MCP121T-195I/TTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP121T-195I/TT
Copy  
Description IC SUPERVISOR 1 CHANNEL SOT23-3
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Supervisor Open Drain or Open Collector 1 Channel SOT-23-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 80ms Minimum
Voltage - Threshold 1.9V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MCP121
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT3092ETS8#TRPBF

IC PROG CURRENT SOURCE TSOT23-8

Linear Technology/Analog Devices

$6.30000 Details

MAX3221IPWR

IC TRANSCEIVER FULL 1/1 16TSSOP

Texas Instruments

$1.82000 Details

ESDA18-1K

TVS DIODE 15V 34V SOD523

STMicroelectronics

$0.58000 Details

MCP1727-3302E/MF

IC REG LINEAR 3.3V 1.5A 8DFN

Microchip Technology

$1.25000 Details

SN74HC126PWR

IC BUFFER NON-INVERT 6V 14TSSOP

Texas Instruments

$0.55000 Details

2016L100/33DR

PTC RESET FUSE 33V 1.1A 2016

Littelfuse Inc.

$1.22000 Details
Additional Resources
Standard Package 1
Other Names MCP121T-195I/TTCT