CAD | USD
Favorite

KSZ9031MNXCC-TR 4/4 Transceiver Full Ethernet 64-QFN (8x8)
Price & Procurement
825 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.64000 $4.64
25 3.85520 $96.38
100 3.84070 $384.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : KSZ9031MNXCC-ND
  • Minimum Quantity: 1
  • Quantity Available: 932 - Immediate
  • Unit Price: $4.64000
  • Tape & Reel (TR)  : KSZ9031MNXCC-TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $3.72884
  • Digi-Reel®  : KSZ9031MNXCC-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 825 - Immediate
  • Unit Price: Digi-Reel®

KSZ9031MNXCC-TR

Datasheet
Digi-Key Part Number KSZ9031MNXCC-CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number KSZ9031MNXCC-TR
Copy  
Description IC TRANSCEIVER FULL 4/4 64QFN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

4/4 Transceiver Full Ethernet 64-QFN (8x8)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol Ethernet
Number of Drivers/Receivers 4/4
Duplex Full
Data Rate -
Voltage - Supply 1.8V, 2.5V, 3.3V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (8x8)
Base Part Number KSZ9031
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

KSZ9031RNX-EVAL

EVAL BOARD KSZ9031RNX

Microchip Technology

$211.62000 Details

KSZ9031MNX-EVAL

EVAL BOARD KSZ9031MNX

Microchip Technology

$254.56000 Details
You May Also Be Interested In

IR3899MTRPBF

IC REG BUCK ADJUSTABLE 9A 16PQFN

Infineon Technologies

$5.02000 Details

ESD8104MUTAG

TVS DIODE 3.3V 11.4V 10UDFN

ON Semiconductor

$0.76000 Details
Additional Resources
Standard Package 1
Other Names KSZ9031MNXCC-CT