CAD | USD
Favorite

HV833MG-G EL Lamp Driver Controller 55kHz ~ 75kHz No 8-MSOP
Price & Procurement
4,931 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
25 1.74200 $43.55
100 1.59030 $159.03

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : HV833MG-GTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.59036
  • Cut Tape (CT)  : HV833MG-GCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,931 - Immediate
  • Unit Price: $2.09000

HV833MG-G

Datasheet
Digi-Key Part Number HV833MG-GDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HV833MG-G
Copy  
Description IC EL LAMP DRIVER 75KHZ 8MSOP
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

EL Lamp Driver Controller 55kHz ~ 75kHz No 8-MSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Type EL Lamp Driver
Frequency 55kHz ~ 75kHz
Voltage - Supply 1.8V ~ 6.5V
Current - Supply 150µA
Current - Output Source/Sink -
Dimming No
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number HV833
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

HV816K6-G

IC EL LAMP DRIVER 200KHZ 16QFN

Microchip Technology

$2.95350 Details

HV853K7-G

IC LED DRIVER 10WDFN

Microchip Technology

$1.97000 Details

HV823LG-G

IC EL LAMP DRIVER 70KHZ 8SOIC

Microchip Technology

$2.47000 Details

MIC4826YMM-TR

IC EL LAMP DRIVER 1KHZ 8MSOP

Microchip Technology

$1.79000 Details

MAX4990ETD+T

IC EL LAMP DRIVER 290HZ 14TDFN

Maxim Integrated

$13.25000 Details

HV850MG-G

IC LED DRIVER 8MSOP

Microchip Technology

$1.92000 Details
Additional Resources
Standard Package 1
Other Names HV833MG-GDKR