CAD | USD
Favorite

DSPIC33EV64GM003T-I/M5 dsPIC dsPIC™ 33EV Microcontroller IC 16-Bit 70 MIPs 64KB (22K x 24) FLASH 36-UQFN (5x5)
Price & Procurement
3,298 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.39000 $4.39
25 4.02320 $100.58
100 3.64090 $364.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

DSPIC33EV64GM003T-I/M5

Datasheet
Digi-Key Part Number DSPIC33EV64GM003T-I/M5CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DSPIC33EV64GM003T-I/M5
Copy  
Description IC MCU 16BIT 64KB FLASH 36UQFN
Copy  
Manufacturer Standard Lead Time 27 Weeks
Detailed Description

dsPIC dsPIC™ 33EV Microcontroller IC 16-Bit 70 MIPs 64KB (22K x 24) FLASH 36-UQFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series dsPIC™ 33EV
Packaging Cut Tape (CT) 
Part Status Active
Core Processor dsPIC
Core Size 16-Bit
Speed 70 MIPs
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, WDT
Number of I/O 25
Program Memory Size 64KB (22K x 24)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V
Data Converters A/D 13x10b/12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 36-UFQFN Exposed Pad
Supplier Device Package 36-UQFN (5x5)
Base Part Number DSPIC33EV64GM0
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DSPIC33EV64GM003T-I/M5CT