CAD | USD
Favorite

DSPIC33CK64MP102T-I/SS dsPIC dsPIC™ 33CK Microcontroller IC 16-Bit 100MHz 64KB (64K x 8) FLASH 28-SSOP
Price & Procurement
2,097 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.16000 $4.16
25 3.80920 $95.23
100 3.45730 $345.73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

DSPIC33CK64MP102T-I/SS

Datasheet
Digi-Key Part Number DSPIC33CK64MP102T-I/SSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DSPIC33CK64MP102T-I/SS
Copy  
Description 16 BIT DSC SINGLE CORE 64K FLASH
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

dsPIC dsPIC™ 33CK Microcontroller IC 16-Bit 100MHz 64KB (64K x 8) FLASH 28-SSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series dsPIC™ 33CK
Packaging Cut Tape (CT) 
Part Status Active
Core Processor dsPIC
Core Size 16-Bit
Speed 100MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, QEI, Smart Card, WDT
Number of I/O 21
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V
Data Converters A/D 12x12b; D/A 3x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names DSPIC33CK64MP102T-I/SSCT