CAD | USD
Favorite

DSPIC33CK32MP205T-I/PT dsPIC dsPIC™ 33CK Microcontroller IC 16-Bit 100MHz 32KB (32K x 8) FLASH 48-TQFP (7x7)
Price & Procurement
1,550 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.45000 $4.45
25 4.08440 $102.11
100 3.70210 $370.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

DSPIC33CK32MP205T-I/PT

Datasheet
Digi-Key Part Number DSPIC33CK32MP205T-I/PTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DSPIC33CK32MP205T-I/PT
Copy  
Description IC MCU 16BIT 32KB FLASH 48TQFP
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

dsPIC dsPIC™ 33CK Microcontroller IC 16-Bit 100MHz 32KB (32K x 8) FLASH 48-TQFP (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series dsPIC™ 33CK
Packaging Cut Tape (CT) 
Part Status Active
Core Processor dsPIC
Core Size 16-Bit
Speed 100MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
Number of I/O 39
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V
Data Converters A/D 19x12b; D/A 3x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-TQFP
Supplier Device Package 48-TQFP (7x7)
Base Part Number DSPIC33CK32MP205
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names DSPIC33CK32MP205T-I/PTCT