CAD | USD
Favorite

DSPIC33CK32MP202T-I/SS dsPIC dsPIC™ 33CK Microcontroller IC 16-Bit 100MHz 32KB (32K x 8) FLASH 28-SSOP
Price & Procurement
1,970 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.01000 $4.01
25 3.67160 $91.79
100 3.33490 $333.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

DSPIC33CK32MP202T-I/SS

Datasheet
Digi-Key Part Number DSPIC33CK32MP202T-I/SSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DSPIC33CK32MP202T-I/SS
Copy  
Description IC MCU 16BIT 32KB FLASH 28SSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

dsPIC dsPIC™ 33CK Microcontroller IC 16-Bit 100MHz 32KB (32K x 8) FLASH 28-SSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series dsPIC™ 33CK
Packaging Cut Tape (CT) 
Part Status Active
Core Processor dsPIC
Core Size 16-Bit
Speed 100MHz
Connectivity I²C, IrDA, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
Number of I/O 21
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V
Data Converters A/D 12x12b; D/A 3x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number DSPIC33CK32MP202
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names DSPIC33CK32MP202T-I/SSCT