Add To Favorites
DSC1123CI1-027.0000 27MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.50000 $3.50
25 2.90120 $72.53
100 2.64590 $264.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DSC1123CI1-027.0000-ND
Copy   DSC1123CI1-027.0000-ND
Quantity Available 251
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DSC1123CI1-027.0000

Copy   DSC1123CI1-027.0000
Description MEMS OSC XO 27.0000MHZ LVDS SMD
Copy   MEMS OSC XO 27.0000MHZ LVDS SMD
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

27MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead

Copy   27MHz XO (Standard) LVDS Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series DSC1123
Packaging ? Tube ?
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Frequency 27MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.25V ~ 3.6V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 32mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 22mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • TPD8S009DSMR - Texas Instruments | 296-23829-1-ND DigiKey Electronics
  • TPD8S009DSMR
  • Texas Instruments
  • TVS DIODE 5.5V 15SON
  • Unit Price $2.55000
  • 296-23829-1-ND
  • FIN1019MTCX - ON Semiconductor | FIN1019MTCXCT-ND DigiKey Electronics
  • FIN1019MTCX
  • ON Semiconductor
  • IC DRVR/RCVR3.3V LVDS HS 14TSSOP
  • Unit Price $2.63000
  • FIN1019MTCXCT-ND
  • MCP98244T-BE/MNY - Microchip Technology | MCP98244T-BE/MNYCT-ND DigiKey Electronics
  • MCP98244T-BE/MNY
  • Microchip Technology
  • IC TEMP SENSOR SPD EEPROM 8TDFN
  • Unit Price $1.61000
  • MCP98244T-BE/MNYCT-ND
  • TPS62130RGTR - Texas Instruments | 296-37682-1-ND DigiKey Electronics
  • TPS62130RGTR
  • Texas Instruments
  • IC REG BUCK ADJUSTABLE 3A 16QFN
  • Unit Price $3.44000
  • 296-37682-1-ND
Additional Resources
Standard Package ? 110
Alternate Package | This part is also available in the following packaging:

00:55:59 6/27/2019