CAD | USD
Favorite

BM64SPKA1MC2-0001AA Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Price & Procurement
151 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 16.23000 $16.23
25 14.85800 $371.45

Submit a request for quotation on quantities greater than those displayed.

BM64SPKA1MC2-0001AA

Datasheet
Digi-Key Part Number BM64SPKA1MC2-0001AA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BM64SPKA1MC2-0001AA
Copy  
Description RF TXRX MOD BLUETOOTH TRACE ANT
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz Integrated, Trace Surface Mount

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Bulk 
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v5.0
Modulation 8DPSK, DQPSK, GFSK
Frequency 2.4GHz
Data Rate 3Mbps
Power - Output 15dBm
Sensitivity -90dBm
Serial Interfaces I²S, UART
Antenna Type Integrated, Trace
Utilized IC / Part -
Memory Size -
Voltage - Supply 3.2V ~ 4.2V
Current - Receiving 15mA
Current - Transmitting 15mA
Mounting Type Surface Mount
Operating Temperature -20°C ~ 70°C
Package / Case Module
Firmware Version DSPK1.1
Base Part Number BM64
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

BM-64-EVB-C2

BM64 BLUETOOTH AUDIO EVALUATION

Microchip Technology

$237.12000 Details

BM-64-EVB-C1

BM64 BLUETOOTH AUDIO EVALUATION

Microchip Technology

$237.12000 Details
You May Also Be Interested In

BM62SPKA1MC2-0001AA

BT4.2 STEREO AUDIO WITH BLE, FLA

Microchip Technology

$15.51000 Details

BM64SPKS1MC1-0001AA

RF TXRX MOD BLUETOOTH TRACE ANT

Microchip Technology

$21.10000 Details

BM64SPKS1MC2-0001AA

RF TXRX MOD BLUETOOTH TRACE ANT

Microchip Technology

$16.75000 Details

AC320032-3

BM64 BLUETOOTH RADIO DAUGHTER BO

Microchip Technology

$68.84000 Details

BM-64-EVB-C1

BM64 BLUETOOTH AUDIO EVALUATION

Microchip Technology

$237.12000 Details

BM-64-EVB-C2

BM64 BLUETOOTH AUDIO EVALUATION

Microchip Technology

$237.12000 Details
Additional Resources
Standard Package 56