CAD | USD
Favorite

ATXMEGA8E5-MUR AVR AVR® XMEGA® E5 Microcontroller IC 8/16-Bit 32MHz 8KB (4K x 16) FLASH 32-QFN (5x5)
Price & Procurement
4,809 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.84000 $3.84
25 3.51840 $87.96
100 3.18190 $318.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ATXMEGA8E5-MURTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $3.18194
  • Digi-Reel®  : ATXMEGA8E5-MURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,809 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : ATXMEGA8E5-MU-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 17 - Immediate
  • Unit Price: $3.69000

ATXMEGA8E5-MUR

Datasheet
Digi-Key Part Number ATXMEGA8E5-MURCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATXMEGA8E5-MUR
Copy  
Description IC MCU 8/16BIT 8KB FLASH 32QFN
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

AVR AVR® XMEGA® E5 Microcontroller IC 8/16-Bit 32MHz 8KB (4K x 16) FLASH 32-QFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® XMEGA® E5
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8/16-Bit
Speed 32MHz
Connectivity I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 26
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V
Data Converters A/D 16x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN (5x5)
Base Part Number ATXMEGA8
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

$186.76000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

$130.57000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

$72.37000 Details

ATSTK600

AT32UC3A EVAL BRD

Microchip Technology

$299.96000 Details

ATXMEGAE5-XPLD

XMEGA-E5 XPLAINED ATXMEGA32E5

Microchip Technology

$43.10000 Details
Additional Resources
Standard Package 1
Other Names ATXMEGA8E5-MURCT