Add To Favorites
ATXMEGA32A4U-AUR AVR AVR® XMEGA® A4U Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 44-TQFP (10x10)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.57000 $4.57
25 4.19600 $104.90
100 3.80590 $380.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATXMEGA32A4U-AURCT-ND
Copy   ATXMEGA32A4U-AURCT-ND
Quantity Available 1,075
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATXMEGA32A4U-AUR

Copy   ATXMEGA32A4U-AUR
Description IC MCU 8/16BIT 32KB FLASH 44TQFP
Copy   IC MCU 8/16BIT 32KB FLASH 44TQFP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

AVR AVR® XMEGA® A4U Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 44-TQFP (10x10)

Copy   AVR AVR® XMEGA® A4U Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 44-TQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® XMEGA® A4U
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8/16-Bit
Speed 32MHz
Connectivity I²C, IrDA, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O 34
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.6V ~ 3.6V
Data Converters A/D 12x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
Base Part Number ATXMEGA32
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATSTK600 - Microchip Technology | ATSTK600-ND DigiKey Electronics
  • ATSTK600
  • Microchip Technology
  • AT32UC3A EVAL BRD
  • Unit Price $296.94000
  • ATSTK600-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $129.26000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $184.88000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $71.65000
  • ATATMEL-ICE-PCBA-ND
You May Also Be Interested In
  • ATSTK600-SC06 - Microchip Technology | ATSTK600-SC06-ND DigiKey Electronics
  • ATSTK600-SC06
  • Microchip Technology
  • STK600 TQFP SOCKET CARD AVR
  • Unit Price $119.62000
  • ATSTK600-SC06-ND
  • ATSTK600-RC55 - Microchip Technology | ATSTK600-RC55-ND DigiKey Electronics
  • ATSTK600-RC55
  • Microchip Technology
  • STK600 ROUTING CARD AVR
  • Unit Price $16.64000
  • ATSTK600-RC55-ND
  • DAC8541Y/250 - Texas Instruments | 296-12427-1-ND DigiKey Electronics
  • DAC8541Y/250
  • Texas Instruments
  • IC DAC 16BIT V-OUT 32TQFP
  • Unit Price $11.27000
  • 296-12427-1-ND
  • ATSTK600 - Microchip Technology | ATSTK600-ND DigiKey Electronics
  • ATSTK600
  • Microchip Technology
  • AT32UC3A EVAL BRD
  • Unit Price $296.94000
  • ATSTK600-ND
Additional Resources
Standard Package ? 1
Other Names ATXMEGA32A4U-AURCT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATXMEGA32A4U-AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,046 - Immediate
  • Unit Price: $4.45000
  • Digi-Reel® ? : ATXMEGA32A4U-AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,075 - Immediate
  • Unit Price: Digi-Reel®

04:36:20 8/21/2019