Add To Favorites
ATTINY84A-SSUR AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 14-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
25 1.16960 $29.24
100 1.06070 $106.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number ATTINY84A-SSURDKR-ND
Copy   ATTINY84A-SSURDKR-ND
Quantity Available 8,005
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY84A-SSUR

Copy   ATTINY84A-SSUR
Description IC MCU 8BIT 8KB FLASH 14SOIC
Copy   IC MCU 8BIT 8KB FLASH 14SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 14-SOIC

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 14-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Digi-Reel® ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 12
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number ATTINY84A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $196.87000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $137.64000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $76.29000
  • ATATMEL-ICE-PCBA-ND
  • ATSTK600-RC46 - Microchip Technology | ATSTK600-RC46-ND DigiKey Electronics
  • ATSTK600-RC46
  • Microchip Technology
  • STK600 ROUTING CARD AVR
  • Unit Price $16.64000
  • ATSTK600-RC46-ND
You May Also Be Interested In
  • ATTINY85-20SUR - Microchip Technology | ATTINY85-20SURCT-ND DigiKey Electronics
  • ATTINY85-20SUR
  • Microchip Technology
  • IC MCU 8BIT 8KB FLASH 8SOIC
  • Unit Price $1.86000
  • ATTINY85-20SURCT-ND
  • ATTINY841-MMHR - Microchip Technology | ATTINY841-MMHRCT-ND DigiKey Electronics
  • ATTINY841-MMHR
  • Microchip Technology
  • IC MCU 8BIT 8KB FLASH 20VQFN
  • Unit Price $1.79000
  • ATTINY841-MMHRCT-ND
  • ATTINY85-20PU - Microchip Technology | ATTINY85-20PU-ND DigiKey Electronics
  • ATTINY85-20PU
  • Microchip Technology
  • IC MCU 8BIT 8KB FLASH 8DIP
  • Unit Price $1.88000
  • ATTINY85-20PU-ND
  • AWSCR-8.00CV-T - Abracon LLC | 535-10004-1-ND DigiKey Electronics
  • AWSCR-8.00CV-T
  • Abracon LLC
  • CERAMIC RES 8.0000MHZ 22PF SMD
  • Unit Price $0.59000
  • 535-10004-1-ND
  • NCS36000DG - ON Semiconductor | NCS36000DGOS-ND DigiKey Electronics
  • NCS36000DG
  • ON Semiconductor
  • IC PIR DETECTOR CTLR 14SOIC
  • Unit Price $1.30000
  • NCS36000DGOS-ND
Additional Resources
Standard Package ? 1
Other Names ATTINY84A-SSURDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATTINY84A-SSURTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.06068
  • Cut Tape (CT) ? : ATTINY84A-SSURCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,015 - Immediate
  • Unit Price: $1.27000
  • Tube ? : ATTINY84A-SSU-ND
  • Minimum Quantity: 1
  • Quantity Available: 417 - Immediate
  • Unit Price: $1.21000

20:11:54 8/21/2019