Add To Favorites
ATTINY84A-SSFR AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 14-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.26000 $1.26
25 1.16320 $29.08
100 1.05460 $105.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number ATTINY84A-SSFRDKR-ND
Copy   ATTINY84A-SSFRDKR-ND
Quantity Available 2,861
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY84A-SSFR

Copy   ATTINY84A-SSFR
Description IC MCU 8BIT 8KB FLASH 14SOIC
Copy   IC MCU 8BIT 8KB FLASH 14SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 14-SOIC

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 14-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Digi-Reel® ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 12
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number ATTINY84A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $195.75000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $136.86000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $75.86000
  • ATATMEL-ICE-PCBA-ND
  • KIT-14130 - SparkFun Electronics | 1568-1528-ND DigiKey Electronics
  • KIT-14130
  • SparkFun Electronics
  • SPARKFUN ROSHAMGLO BADGE KIT
  • Unit Price $21.01000
  • 1568-1528-ND
Additional Resources
Standard Package ? 1
Other Names ATTINY84A-SSFRDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATTINY84A-SSFRTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.05464
  • Cut Tape (CT) ? : ATTINY84A-SSFRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,861 - Immediate
  • Unit Price: $1.26000
  • Tube ? : ATTINY84A-SSF-ND
  • Minimum Quantity: 1
  • Quantity Available: 84 - Immediate
  • Unit Price: $1.20000

14:51:27 7/20/2019