Add To Favorites
ATTINY84A-MUR AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 20-QFN-EP (4x4)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.31000 $1.31
25 1.19440 $29.86
100 1.07010 $107.01

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number ATTINY84A-MURDKR-ND
Copy   ATTINY84A-MURDKR-ND
Quantity Available 5,775
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY84A-MUR

Copy   ATTINY84A-MUR
Description IC MCU 8BIT 8KB FLASH 20QFN
Copy   IC MCU 8BIT 8KB FLASH 20QFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 20-QFN-EP (4x4)

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 8KB (4K x 16) FLASH 20-QFN-EP (4x4)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Digi-Reel® ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT
Number of I/O 12
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN-EP (4x4)
Base Part Number ATTINY84A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $195.75000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $136.86000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $75.86000
  • ATATMEL-ICE-PCBA-ND
  • KIT-14130 - SparkFun Electronics | 1568-1528-ND DigiKey Electronics
  • KIT-14130
  • SparkFun Electronics
  • SPARKFUN ROSHAMGLO BADGE KIT
  • Unit Price $21.01000
  • 1568-1528-ND
Additional Resources
Standard Package ? 1
Other Names ATTINY84A-MURDKR
Alternate Package | This part is also available in the following packaging:
  • Tray ? : ATTINY84A-MU-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,606 - Immediate
  • Unit Price: $1.19000
  • Tape & Reel (TR) ? : ATTINY84A-MURTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $1.07015
  • Cut Tape (CT) ? : ATTINY84A-MURCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,775 - Immediate
  • Unit Price: $1.31000

16:14:35 7/21/2019