Add To Favorites
ATTINY48-MUR AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 4KB (2K x 16) FLASH 32-VQFN (5x5)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.59000 $1.59
25 1.46200 $36.55
100 1.32170 $132.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATTINY48-MURCT-ND
Copy   ATTINY48-MURCT-ND
Quantity Available 3,885
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY48-MUR

Copy   ATTINY48-MUR
Description IC MCU 8BIT 4KB FLASH 32VQFN
Copy   IC MCU 8BIT 4KB FLASH 32VQFN
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 4KB (2K x 16) FLASH 32-VQFN (5x5)

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 4KB (2K x 16) FLASH 32-VQFN (5x5)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 12MHz
Connectivity I²C, SPI
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 28
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 64 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number ATTINY48
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $184.30000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $137.21000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $76.06000
  • ATATMEL-ICE-PCBA-ND
  • ATAVRONEKIT - Microchip Technology | ATAVRONEKIT-ND DigiKey Electronics
  • ATAVRONEKIT
  • Microchip Technology
  • KIT AVR/AVR32 DEBUGGER/PROGRMMR
  • Unit Price $949.28000
  • ATAVRONEKIT-ND
Additional Resources
Standard Package ? 1
Other Names ATTINY48-MURCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATTINY48-MURTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $1.32173
  • Digi-Reel® ? : ATTINY48-MURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,885 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ATTINY48-MU-ND
  • Minimum Quantity: 1
  • Quantity Available: 529 - Immediate
  • Unit Price: $1.46000

01:35:00 2/17/2019