Add To Favorites
ATTINY4313-MUR AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 20-QFN-EP (4x4)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.20000 $1.20
25 1.09200 $27.30
100 0.99830 $99.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATTINY4313-MURCT-ND
Copy   ATTINY4313-MURCT-ND
Quantity Available 15,985
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY4313-MUR

Copy   ATTINY4313-MUR
Description IC MCU 8BIT 4KB FLASH 20QFN
Copy   IC MCU 8BIT 4KB FLASH 20QFN
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 20-QFN-EP (4x4)

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 20-QFN-EP (4x4)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 18
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-QFN-EP (4x4)
Base Part Number ATTINY4313
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $184.88000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $137.64000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $76.29000
  • ATATMEL-ICE-PCBA-ND
  • MIKROE-1385 - MikroElektronika | 1471-1087-ND DigiKey Electronics
  • MIKROE-1385
  • MikroElektronika
  • EASYAVR V7 AVR EVAL BRD
  • Unit Price $230.16000
  • 1471-1087-ND
You May Also Be Interested In
  • ATTINY2313A-MUR - Microchip Technology | ATTINY2313A-MURCT-ND DigiKey Electronics
  • ATTINY2313A-MUR
  • Microchip Technology
  • IC MCU 8BIT 2KB FLASH 20QFN
  • Unit Price $1.17000
  • ATTINY2313A-MURCT-ND
  • ATTINY841-MMHR - Microchip Technology | ATTINY841-MMHRCT-ND DigiKey Electronics
  • ATTINY841-MMHR
  • Microchip Technology
  • IC MCU 8BIT 8KB FLASH 20VQFN
  • Unit Price $1.79000
  • ATTINY841-MMHRCT-ND
Additional Resources
Standard Package ? 1
Other Names ATTINY4313-MURCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATTINY4313-MURTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.99829
  • Digi-Reel® ? : ATTINY4313-MURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,985 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ATTINY4313-MU-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,255 - Immediate
  • Unit Price: $1.53000

22:01:34 8/20/2019