Add To Favorites
ATTINY4313-MMHR AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 20-VQFN (3x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.31000 $1.31
25 1.19760 $29.94
100 1.07290 $107.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATTINY4313-MMHRCT-ND
Copy   ATTINY4313-MMHRCT-ND
Quantity Available 8,054
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY4313-MMHR

Copy   ATTINY4313-MMHR
Description IC MCU 8BIT 4KB FLASH 20VQFN
Copy   IC MCU 8BIT 4KB FLASH 20VQFN
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 20-VQFN (3x3)

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 20-VQFN (3x3)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 18
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3x3)
Base Part Number ATTINY4313
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $184.30000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $137.21000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $76.06000
  • ATATMEL-ICE-PCBA-ND
  • MIKROE-1385 - MikroElektronika | 1471-1087-ND DigiKey Electronics
  • MIKROE-1385
  • MikroElektronika
  • DEV SYSTEM EASYAVR V7
  • Unit Price $229.44000
  • 1471-1087-ND
Additional Resources
Standard Package ? 1
Other Names ATTINY4313-MMHRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATTINY4313-MMHRTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $1.07293
  • Digi-Reel® ? : ATTINY4313-MMHRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,054 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ATTINY4313-MMH-ND
  • Minimum Quantity: 1
  • Quantity Available: 820 - Immediate
  • Unit Price: $1.60000

13:56:52 2/20/2019