Add To Favorites
ATTINY40-MMHR AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 4KB (2K x 16) FLASH 20-VQFN (3x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.15000 $1.15
25 1.06080 $26.52
100 0.95150 $95.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATTINY40-MMHRCT-ND
Copy   ATTINY40-MMHRCT-ND
Quantity Available 17,292
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY40-MMHR

Copy   ATTINY40-MMHR
Description IC MCU 8BIT 4KB FLASH 20VQFN
Copy   IC MCU 8BIT 4KB FLASH 20VQFN
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 4KB (2K x 16) FLASH 20-VQFN (3x3)

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 4KB (2K x 16) FLASH 20-VQFN (3x3)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 12MHz
Connectivity I²C, SPI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 18
Program Memory Size 4KB (2K x 16)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3x3)
Base Part Number ATTINY40
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $184.88000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $129.26000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $71.65000
  • ATATMEL-ICE-PCBA-ND
You May Also Be Interested In
  • ATTINY2313A-MUR - Microchip Technology | ATTINY2313A-MURCT-ND DigiKey Electronics
  • ATTINY2313A-MUR
  • Microchip Technology
  • IC MCU 8BIT 2KB FLASH 20QFN
  • Unit Price $1.17000
  • ATTINY2313A-MURCT-ND
  • ATTINY24A-SSUR - Microchip Technology | ATTINY24A-SSURCT-ND DigiKey Electronics
  • ATTINY24A-SSUR
  • Microchip Technology
  • IC MCU 8BIT 2KB FLASH 14SOIC
  • Unit Price $1.12000
  • ATTINY24A-SSURCT-ND
  • ATTINY13A-SSUR - Microchip Technology | ATTINY13A-SSURCT-ND DigiKey Electronics
  • ATTINY13A-SSUR
  • Microchip Technology
  • IC MCU 8BIT 1KB FLASH 8SOIC
  • Unit Price $0.89000
  • ATTINY13A-SSURCT-ND
  • ATTINY4-TSHR - Microchip Technology | ATTINY4-TSHRCT-ND DigiKey Electronics
  • ATTINY4-TSHR
  • Microchip Technology
  • IC MCU 8BIT 512B FLASH SOT23
  • Unit Price $0.51000
  • ATTINY4-TSHRCT-ND
  • ATTINY40-SUR - Microchip Technology | 1611-ATTINY40-SURCT-ND DigiKey Electronics
  • ATTINY40-SUR
  • Microchip Technology
  • IC MCU 8BIT 4KB FLASH 20SOIC
  • Unit Price $0.80000
  • 1611-ATTINY40-SURCT-ND
Additional Resources
Standard Package ? 1
Other Names ATTINY40-MMHRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATTINY40-MMHRTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.95149
  • Digi-Reel® ? : ATTINY40-MMHRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,292 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : ATTINY40-MMH-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,277 - Immediate
  • Unit Price: $1.39000

00:01:29 8/21/2019