Add To Favorites
ATTINY25-20SSNR AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
25 1.10720 $27.68
100 1.01390 $101.39

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ATTINY25-20SSNRCT-ND
Copy   ATTINY25-20SSNRCT-ND
Quantity Available 3,618
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATTINY25-20SSNR

Copy   ATTINY25-20SSNR
Description IC MCU 8BIT 2KB FLASH 8SOIC
Copy   IC MCU 8BIT 2KB FLASH 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 8-SOIC

Copy   AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 2KB (1K x 16) FLASH 8-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATtiny
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity USI
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 6
Program Memory Size 2KB (1K x 16)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V
Data Converters A/D 4x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ATTINY25
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • ATATMEL-ICE - Microchip Technology | ATATMEL-ICE-ND DigiKey Electronics
  • ATATMEL-ICE
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU KIT
  • Unit Price $196.87000
  • ATATMEL-ICE-ND
  • ATATMEL-ICE-BASIC - Microchip Technology | ATATMEL-ICE-BASIC-ND DigiKey Electronics
  • ATATMEL-ICE-BASIC
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU BASIC
  • Unit Price $129.26000
  • ATATMEL-ICE-BASIC-ND
  • ATATMEL-ICE-PCBA - Microchip Technology | ATATMEL-ICE-PCBA-ND DigiKey Electronics
  • ATATMEL-ICE-PCBA
  • Microchip Technology
  • EMU FOR SAM AND AVR MCU PCB ONLY
  • Unit Price $76.29000
  • ATATMEL-ICE-PCBA-ND
  • MPQ-AVR - RPM Systems Corp | 770-1007-ND DigiKey Electronics
  • MPQ-AVR
  • RPM Systems Corp
  • ISP 4PORT ATMEL AVR MCU SPI/JTAG
  • Unit Price $831.40000
  • 770-1007-ND
You May Also Be Interested In
  • NCP718ASN330T1G - ON Semiconductor | NCP718ASN330T1GOSCT-ND DigiKey Electronics
  • NCP718ASN330T1G
  • ON Semiconductor
  • 300 MA LOW IQ WIDE INPUT
  • Unit Price $0.62000
  • NCP718ASN330T1GOSCT-ND
  • TB62D787FTG,EL - Toshiba Semiconductor and Storage | TB62D787FTGELCT-ND DigiKey Electronics
  • TB62D787FTG,EL
  • Toshiba Semiconductor and Storage
  • 24-CHANNEL CONSTANT CURRENT LED
  • Unit Price $4.26000
  • TB62D787FTGELCT-ND
  • 171-009-113R001 - NorComp Inc. | 4209ME-ND DigiKey Electronics
  • 171-009-113R001
  • NorComp Inc.
  • CONN DSUB PLUG 9POS PNL MNT SLDR
  • Unit Price $2.06000
  • 4209ME-ND
  • 171-009-213R001 - NorComp Inc. | 4209FE-ND DigiKey Electronics
  • 171-009-213R001
  • NorComp Inc.
  • CONN DSUB RCPT 9POS PNL MNT SLDR
  • Unit Price $2.29000
  • 4209FE-ND
  • MM3Z36VC - ON Semiconductor | MM3Z36VCCT-ND DigiKey Electronics
  • MM3Z36VC
  • ON Semiconductor
  • DIODE ZENER 36V 200MW SOD323F
  • Unit Price $0.32000
  • MM3Z36VCCT-ND
Additional Resources
Standard Package ? 1
Other Names ATTINY25-20SSNRCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATTINY25-20SSNRTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $1.01388
  • Digi-Reel® ? : ATTINY25-20SSNRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,618 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ATTINY25-20SSN-ND
  • Minimum Quantity: 1
  • Quantity Available: 874 - Immediate
  • Unit Price: $1.15000

19:21:26 8/24/2019