Add To Favorites
ATSHA204A-XHDA-T Authentication Chip 8-TSSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.05000 $1.05
25 0.95640 $23.91
100 0.86070 $86.07

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number ATSHA204A-XHDA-TDKR-ND
Copy   ATSHA204A-XHDA-TDKR-ND
Quantity Available 12,323
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ATSHA204A-XHDA-T

Copy   ATSHA204A-XHDA-T
Description IC AUTHENTICATION CHIP 8TSSOP
Copy   IC AUTHENTICATION CHIP 8TSSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Authentication Chip 8-TSSOP

Copy   Authentication Chip 8-TSSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series CryptoAuthentication™
Packaging ? Digi-Reel® ?
Part Status Active
Type Authentication Chip
Applications Networking and Communications
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number ATSHA204A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • AT88CK590 - Microchip Technology | AT88CK590-ND DigiKey Electronics
  • AT88CK590
  • Microchip Technology
  • KIT EVAL CRYPTO AUTHENTIC ECC508
  • Unit Price $30.95000
  • AT88CK590-ND
You May Also Be Interested In
  • MC78M05ACDTG - ON Semiconductor | MC78M05ACDTGOS-ND DigiKey Electronics
  • MC78M05ACDTG
  • ON Semiconductor
  • IC REG LINEAR 5V 500MA DPAK
  • Unit Price $0.97000
  • MC78M05ACDTGOS-ND
  • MC78M12ACDTG - ON Semiconductor | MC78M12ACDTGOS-ND DigiKey Electronics
  • MC78M12ACDTG
  • ON Semiconductor
  • IC REG LINEAR 12V 500MA DPAK
  • Unit Price $1.02000
  • MC78M12ACDTGOS-ND
  • LTC4359CMS8#PBF - Linear Technology/Analog Devices | LTC4359CMS8#PBF-ND DigiKey Electronics
  • LTC4359CMS8#PBF
  • Linear Technology/Analog Devices
  • IC OR CTRLR N+1 8MSOP
  • Unit Price $7.89000
  • LTC4359CMS8#PBF-ND
  • TPS62203DBVT - Texas Instruments | 296-12719-1-ND DigiKey Electronics
  • TPS62203DBVT
  • Texas Instruments
  • IC REG BUCK 3.3V 300MA SOT23-5
  • Unit Price $2.18000
  • 296-12719-1-ND
  • A-2004-2-4-LP/S-R - Assmann WSW Components | AE10388-ND DigiKey Electronics
  • A-2004-2-4-LP/S-R
  • Assmann WSW Components
  • CONN MOD JACK 8P8C R/A SHIELDED
  • Unit Price $1.53000
  • AE10388-ND
Additional Resources
Standard Package ? 1
Other Names ATSHA204A-XHDA-TDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATSHA204A-XHDA-TTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.86071
  • Cut Tape (CT) ? : ATSHA204A-XHDA-TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,323 - Immediate
  • Unit Price: $1.05000

10:56:56 6/20/2019