CAD | USD
Favorite

Price & Procurement
1,951 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.63000 $4.63
25 4.20840 $105.21
100 3.82110 $382.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : ATSAML21E15B-ANTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,951 - Immediate
  • Unit Price: $4.63000

ATSAML21E15B-ANT

Datasheet
Digi-Key Part Number ATSAML21E15B-ANTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATSAML21E15B-ANT
Copy  
Description IC MCU 32BIT 32KB FLASH 32TQFP
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM L21E Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-TQFP (7x7)

Copy  
Documents & Media
Datasheets SAM L21 Family Datasheet
SAM L21 Family Errata~
Product Training Modules MCU Product Line Introduction
Design Resources ATSAML21E15B Development Tool Selector
PCN Design/Specification SAM L21 13/Feb/2020
PCN Assembly/Origin ATSAMYYY 10/Sep/2018
PCN Packaging MBB/Label Chgs 16/Nov/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series SAM L21E
Packaging Digi-Reel® 
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SCI, SPI, UART/USART, USB
Peripherals DMA, POR, PWM, WDT
Number of I/O 25
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.63V
Data Converters A/D 10x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
Base Part Number ATSAML21E
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product

MCP1700T-3302E/TT

IC REG LINEAR 3.3V 250MA SOT23-3

Microchip Technology

$0.62000 Details

MCP16251T-I/CH

IC REG BOOST ADJ 100MA SOT23-6

Microchip Technology

$0.96000 Details

MCP1700T-3302E/TT

IC REG LINEAR 3.3V 250MA SOT23-3

Microchip Technology

Digi-Reel® Details

MCP1700T-3302E/TT

IC REG LINEAR 3.3V 250MA SOT23-3

Microchip Technology

$0.47133 Details

MCP16251T-I/CH

IC REG BOOST ADJ 100MA SOT23-6

Microchip Technology

Digi-Reel® Details

MCP16251T-I/CH

IC REG BOOST ADJ 100MA SOT23-6

Microchip Technology

$0.74065 Details
Additional Resources
Standard Package 1
Other Names ATSAML21E15B-ANTDKR