CAD | USD
Favorite

ATSAME70N20B-ANT ARM® Cortex®-M7 SAM E70 Microcontroller IC 32-Bit 300MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)
Price & Procurement
1,180 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 15.25000 $15.25
25 13.87400 $346.85
100 12.55610 $1,255.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ATSAME70N20B-ANTTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $12.55615
  • Digi-Reel®  : ATSAME70N20B-ANTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,180 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : ATSAME70N20B-AN-ND
  • Minimum Quantity: 1
  • Quantity Available: 335 - Immediate
  • Unit Price: $15.04000

ATSAME70N20B-ANT

Datasheet
Digi-Key Part Number ATSAME70N20B-ANTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATSAME70N20B-ANT
Copy  
Description IC MCU 32BIT 1MB FLASH 100LQFP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

ARM® Cortex®-M7 SAM E70 Microcontroller IC 32-Bit 300MHz 1MB (1M x 8) FLASH 100-LQFP (14x14)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series SAM E70
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M7
Core Size 32-Bit
Speed 300MHz
Connectivity CANbus, Ethernet, I²C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 75
Program Memory Size 1MB (1M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 384K x 8
Voltage - Supply (Vcc/Vdd) 1.7V ~ 3.6V
Data Converters A/D 10x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Base Part Number ATSAME70N
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product View More

MCP2551-I/SN

IC TRANSCEIVER HALF 1/1 8SOIC

Microchip Technology

$1.54000 Details

24AA02E48T-I/OT

IC EEPROM 2K I2C 400KHZ SOT23-5

Microchip Technology

$0.33000 Details

KSZ8081RNACA-TR

IC TRANSCEIVER FULL 1/1 24QFN

Microchip Technology

$1.53000 Details

KSZ8081RNBIA-TR

IC TRANSCEIVER FULL 1/1 32QFN

Microchip Technology

$2.08000 Details

MCP2561-E/SN

IC TRANSCEIVER HALF 1/1 8SOIC

Microchip Technology

$1.32000 Details

ATECC608A-MAHDA-S

IC AUTHENTICATION CHIP 8UDFN

Microchip Technology

$1.14000 Details
You May Also Be Interested In

ATSAME70N20B-AN

IC MCU 32BIT 1MB FLASH 100LQFP

Microchip Technology

$15.04000 Details

JK0-0187NL

CONN MAGJACK 1PORT 1000 BASE-T

Pulse Electronics Network

$16.89000 Details

1571563-4

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

$0.44000 Details

PJ-037BH

CONN PWR JACK 2.5X5.5MM SOLDER

CUI Devices

$1.08000 Details

WP138A8QMP/GD/TG

LED RA 3.4MM 565NM GRN DIFF SMD

Kingbright

$1.58000 Details

KSZ9567RTXI-TR

IC ETHERNET SWITCH 7PORT 128TQFP

Microchip Technology

$19.86000 Details
Additional Resources
Standard Package 1
Other Names ATSAME70N20B-ANTCT