CAD | USD
Favorite

ATSAMDA1G15B-MBT ARM® Cortex®-M0+ SAM DA1 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-QFN (7x7)
Price & Procurement
3,980 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.27000 $4.27
25 3.88560 $97.14
100 3.51850 $351.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : ATSAMDA1G15B-MBTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,980 - Immediate
  • Unit Price: Digi-Reel®

ATSAMDA1G15B-MBT

Datasheet
Digi-Key Part Number ATSAMDA1G15B-MBTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATSAMDA1G15B-MBT
Copy  
Description IC MCU 32BIT 32KB FLASH 48QFN
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM DA1 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 48-QFN (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series SAM DA1
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, SCI, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 38
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.63V
Data Converters A/D 14x12b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
Base Part Number ATSAMDA1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product

MCP2003-E/SN

IC TRANSCEIVER HALF 1/1 8SOIC

Microchip Technology

$1.35000 Details
Additional Resources
Standard Package 1
Other Names ATSAMDA1G15B-MBTCT