CAD | USD
Favorite

Price & Procurement
1,990 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.16000 $4.16
25 3.79400 $94.85
100 3.42670 $342.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : ATSAMDA1E15B-ABTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,990 - Immediate
  • Unit Price: Digi-Reel®

ATSAMDA1E15B-ABT

Datasheet
Digi-Key Part Number ATSAMDA1E15B-ABTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATSAMDA1E15B-ABT
Copy  
Description IC MCU 32BIT 32KB FLASH 32TQFP
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM DA1 Microcontroller IC 32-Bit 48MHz 32KB (32K x 8) FLASH 32-TQFP (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series SAM DA1
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, SCI, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 26
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.63V
Data Converters A/D 10x12b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
Base Part Number ATSAMDA1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product

MCP2003-E/SN

IC TRANSCEIVER HALF 1/1 8SOIC

Microchip Technology

$1.35000 Details
Additional Resources
Standard Package 1
Other Names ATSAMDA1E15B-ABTCT