CAD | USD
Favorite

ATSAMD21J17D-MFT ARM® Cortex®-M0+ Automotive, AEC-Q100, SAM D21J Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-QFN (9x9)
Price & Procurement
3,990 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.34000 $4.34
25 3.96200 $99.05
100 3.57970 $357.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : ATSAMD21J17D-MF-ND
  • Minimum Quantity: 1
  • Quantity Available: 260 - Immediate
  • Unit Price: $4.16000
  • Digi-Reel®  : ATSAMD21J17D-MFTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,990 - Immediate
  • Unit Price: Digi-Reel®

ATSAMD21J17D-MFT

Datasheet
Digi-Key Part Number ATSAMD21J17D-MFTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATSAMD21J17D-MFT
Copy  
Description IC MCU 32BIT 128KB FLASH 64QFN
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

ARM® Cortex®-M0+ Automotive, AEC-Q100, SAM D21J Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-QFN (9x9)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100, SAM D21J
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT
Number of I/O 52
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.63V
Data Converters A/D 20x12b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount, Wettable Flank
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names ATSAMD21J17D-MFTCT