CAD | USD
Favorite

ATSAMD20J18A-MNT ARM® Cortex®-M0+ SAM D20J Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-QFN (9x9)
Price & Procurement
3,980 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
25 3.74800 $93.70
100 3.39610 $339.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : ATSAMD20J18A-MNTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,980 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : ATSAMD20J18A-MN-ND
  • Minimum Quantity: 520  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.31962

ATSAMD20J18A-MNT

Datasheet
Digi-Key Part Number ATSAMD20J18A-MNTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATSAMD20J18A-MNT
Copy  
Description IC MCU 32BIT 256KB FLASH 64QFN
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM D20J Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 64-QFN (9x9)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series SAM D20J
Packaging Cut Tape (CT) 
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 52
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V
Data Converters A/D 20x12b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
Base Part Number ATSAMD20J18
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

$198.87000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

$139.04000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

$77.07000 Details

ATSAMD20-XPRO

SAM D20 XPLAINED PRO ATSAMD20J18

Microchip Technology

$109.53000 Details

ATPOWERDEBUGGER

KIT DEBUGGER&CURRENT MEASUREMENT

Microchip Technology

$290.66000 Details

ATSAMD20-QTRDEMO

DEMO KIT FOR SAMD20

Microchip Technology

$281.20000 Details
Additional Resources
Standard Package 1
Other Names ATSAMD20J18A-MNTCT