CAD | USD
Favorite

ATSAMD20J17A-CU ARM® Cortex®-M0+ SAM D20J Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-UFBGA (5x5)
Price & Procurement
4,897 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.76000 $1.76
25 1.59080 $39.77
100 1.43800 $143.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

ATSAMD20J17A-CU

Datasheet
Digi-Key Part Number 1611-ATSAMD20J17A-CU-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATSAMD20J17A-CU
Copy  
Description IC MCU 32BIT 128KB FLASH 64UFBGA
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

ARM® Cortex®-M0+ SAM D20J Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 64-UFBGA (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series SAM D20J
Packaging Tray 
Part Status Active
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, WDT
Number of I/O 52
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 16K x 8
Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V
Data Converters A/D 20x12b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-UFBGA
Supplier Device Package 64-UFBGA (5x5)
Base Part Number ATSAMD20J17
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

LT1210CS#PBF

IC OPAMP CFA 1 CIRCUIT 16SO

Linear Technology/Analog Devices

$23.71000 Details

MAX8841ELT18+T

IC REG LINEAR 1.8V 150MA 6UDFN

Maxim Integrated

$2.42000 Details

MAX77812AEWB+T

IC REG BUCK ADJ 20A QD 64WLP

Maxim Integrated

$2.91882 Details
Additional Resources
Standard Package 490
Other Names 1611-ATSAMD20J17A-CU