CAD | USD
Favorite

ATSAM4CMS32CA-AUR ARM® Cortex®-M4F SAM4CM Microcontroller IC 32-Bit Dual-Core 120MHz 2MB (2M x 8) FLASH 100-LQFP (14x14)
Price & Procurement
9,960 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 12.22000 $12.22
25 11.18560 $279.64
100 10.15550 $1,015.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1611-ATSAM4CMS32CA-AURTR-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $10.15549

ATSAM4CMS32CA-AUR

Datasheet
Digi-Key Part Number 1611-ATSAM4CMS32CA-AURCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATSAM4CMS32CA-AUR
Copy  
Description IC MCU 32BIT 2MB FLASH 100LQFP
Copy  
Detailed Description

ARM® Cortex®-M4F SAM4CM Microcontroller IC 32-Bit Dual-Core 120MHz 2MB (2M x 8) FLASH 100-LQFP (14x14)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series SAM4CM
Packaging Cut Tape (CT) 
Part Status Obsolete
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit Dual-Core
Speed 120MHz
Connectivity EBI/EMI, I²C, IrDA, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
Number of I/O 57
Program Memory Size 2MB (2M x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256K x 8
Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V
Data Converters A/D 6x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 100-LQFP
Supplier Device Package 100-LQFP (14x14)
Base Part Number ATSAM4CM
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 1611-ATSAM4CMS32CA-AURCT