CAD | USD
Favorite

ATMEGA32U4-MUR AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 44-VQFN (7x7)
Price & Procurement
4,575 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.26000 $6.26
25 5.73680 $143.42
100 5.20120 $520.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ATMEGA32U4-MURTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $5.20128
  • Digi-Reel®  : ATMEGA32U4-MURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,575 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : ATMEGA32U4-MU-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,833 - Immediate
  • Unit Price: $6.09000

ATMEGA32U4-MUR

Datasheet
Digi-Key Part Number ATMEGA32U4-MURCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATMEGA32U4-MUR
Copy  
Description IC MCU 8BIT 32KB FLASH 44VQFN
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 16MHz 32KB (16K x 16) FLASH 44-VQFN (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity I²C, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 26
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2.5K x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-VFQFN Exposed Pad
Supplier Device Package 44-VQFN (7x7)
Base Part Number ATMEGA32U4
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

$198.87000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

$139.04000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

$77.07000 Details

DEV-12587

PRO MICRO ATMEGA32U4 3.3V/8MHZ

SparkFun Electronics

$30.52000 Details

3076

ADAFRUIT FEATHER 32U4 RFM69HCW P

Adafruit Industries LLC

$38.17000 Details

105990010

ATMEL AVRISP STK500 USB ISP PROG

Seeed Technology Co., Ltd

$48.77000 Details
You May Also Be Interested In

ATTINY85-20MU

IC MCU 8BIT 8KB FLASH 20QFN

Microchip Technology

$1.45000 Details

MH2029-300Y

FERRITE BEAD 30 OHM 0805 1LN

Bourns Inc.

$0.15000 Details

CG0603MLC-05E

VARISTOR 0603

Bourns Inc.

$0.78000 Details

LTST-C191TBKT

LED BLUE CLEAR CHIP SMD

Lite-On Inc.

$0.76000 Details

ABM3B-16.000MHZ-B2-T

CRYSTAL 16.0000MHZ 18PF SMD

Abracon LLC

$0.96000 Details

10118193-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

$0.66000 Details
Additional Resources
Standard Package 1
Other Names ATMEGA32U4-MURCT