CAD | USD
Favorite

ATMEGA329P-20MNR AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 64-QFN (9x9)
Price & Procurement
3,889 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
25 3.74800 $93.70
100 3.39610 $339.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : 1611-ATMEGA329P-20MN-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,005 - Immediate
  • Unit Price: $4.04000

ATMEGA329P-20MNR

Datasheet
Digi-Key Part Number 1611-ATMEGA329P-20MNRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATMEGA329P-20MNR
Copy  
Description IC MCU 8BIT 32KB FLASH 64QFN
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 64-QFN (9x9)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity SPI, UART/USART, USI
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O 54
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 64-VFQFN Exposed Pad
Supplier Device Package 64-QFN (9x9)
Base Part Number ATMEGA329P
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1611-ATMEGA329P-20MNRCT