CAD | USD
Favorite

Price & Procurement
18,337 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.22000 $2.22
25 2.04080 $51.02
100 1.85200 $185.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ATMEGA328PB-AURTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $1.85205
  • Cut Tape (CT)  : ATMEGA328PB-AURCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,337 - Immediate
  • Unit Price: $2.22000

ATMEGA328PB-AUR

Datasheet
Digi-Key Part Number ATMEGA328PB-AURDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATMEGA328PB-AUR
Copy  
Description IC MCU 8BIT 32KB FLASH 32TQFP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 20MHz 32KB (16K x 16) FLASH 32-TQFP (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging Digi-Reel® 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 27
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
Base Part Number ATMEGA328PB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ATMEGA328PB-XMINI

ATMEGA328PB XPLAINED MINI BRD

Microchip Technology

$14.11000 Details
You May Also Be Interested In

ATMEGA328PB-XMINI

ATMEGA328PB XPLAINED MINI BRD

Microchip Technology

$14.11000 Details

ATMEGA2560-16AUR

IC MCU 8BIT 256KB FLASH 100TQFP

Microchip Technology

$18.82000 Details

AZ1117EH-3.3TRG1

IC REG LINEAR 3.3V 1A SOT223

Diodes Incorporated

$0.66000 Details

CSTNE16M0V530000R0

CERAMIC RES 16.0000MHZ 15PF SMD

Murata Electronics

$0.44000 Details

ABLS-16.000MHZ-B4-T

CRYSTAL 16.0000MHZ 18PF SMD

Abracon LLC

$0.43000 Details

PTS645SM43SMTR92 LFS

SWITCH TACTILE SPST-NO 0.05A 12V

C&K

$0.47000 Details
Additional Resources
Standard Package 1
Other Names ATMEGA328PB-AURDKR