CAD | USD
Favorite

ATMEGA324PV-10MUR AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 32KB (16K x 16) FLASH 44-VQFN (7x7)
Price & Procurement
5,762 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.28000 $7.28
25 6.68520 $167.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ATMEGA324PV-10MURTR-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $6.68516
  • Tray  : ATMEGA324PV-10MU-ND
  • Minimum Quantity: 1
  • Quantity Available: 18 - Immediate
  • Unit Price: $7.11000

ATMEGA324PV-10MUR

Datasheet
Digi-Key Part Number ATMEGA324PV-10MURCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATMEGA324PV-10MUR
Copy  
Description IC MCU 8BIT 32KB FLASH 44VQFN
Copy  
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 32KB (16K x 16) FLASH 44-VQFN (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Core Processor AVR
Core Size 8-Bit
Speed 10MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 32
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-VFQFN Exposed Pad
Supplier Device Package 44-VQFN (7x7)
Base Part Number ATMEGA324P
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

$198.87000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

$139.04000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

$77.07000 Details

MIKROE-1385

EASYAVR V7 AVR EVAL BRD

MikroElektronika

$237.05000 Details

MIKROE-2013

MIKROLAB FOR AVR AVR EVAL BRD

MikroElektronika

$749.35000 Details
Additional Resources
Standard Package 1
Other Names ATMEGA324PV-10MURCT