CAD | USD
Favorite

ATMEGA2560V-8CUR AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 256KB (128K x 16) FLASH 100-CBGA (9x9)
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 15.28000 $15.28

Submit a request for quotation on quantities greater than those displayed.

ATMEGA2560V-8CUR

Datasheet
Digi-Key Part Number 1611-ATMEGA2560V-8CURCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATMEGA2560V-8CUR
Copy  
Description IC MCU 8BIT 256KB FLASH 100CBGA
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 8MHz 256KB (128K x 16) FLASH 100-CBGA (9x9)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 8MHz
Connectivity EBI/EMI, I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 86
Program Memory Size 256KB (128K x 16)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 100-TFBGA
Supplier Device Package 100-CBGA (9x9)
Base Part Number ATMEGA2560
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 1611-ATMEGA2560V-8CURCT