CAD | USD

ATMEGA168V-10MQ AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 16KB (8K x 16) FLASH 32-VQFN (5x5)
Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : ATMEGA168V-10MQRTR-ND
  • Minimum Quantity: 6,000  Non-Stock 
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $3.85505
  • Cut Tape (CT)  : ATMEGA168V-10MQRCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 5,286 - Immediate
  • Unit Price: $4.64000

ATMEGA168V-10MQ

Datasheet
Digi-Key Part Number ATMEGA168V-10MQ-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATMEGA168V-10MQ
Copy  
Description IC MCU 8BIT 16KB FLASH 32VQFN
Copy  
Detailed Description

AVR AVR® ATmega Microcontroller IC 8-Bit 10MHz 16KB (8K x 16) FLASH 32-VQFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® ATmega
Packaging Tray 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 10MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 23
Program Memory Size 16KB (8K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number ATMEGA168
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With View More

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

$186.76000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

$130.57000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

$72.37000 Details

105990010

ATMEL AVRISP STK500 USB ISP PROG

Seeed Technology Co., Ltd

$45.80000 Details

MIKROE-1385

EASYAVR V7 AVR EVAL BRD

MikroElektronika

$222.61000 Details

MIKROE-2013

MIKROLAB FOR AVR AVR EVAL BRD

MikroElektronika

$703.69000 Details
Additional Resources
Standard Package 490
Other Names ATMEGA168V10MQ