CAD | USD
Favorite

ATA8520E-GHPW IC RF TxRx + MCU General ISM < 1GHz 32-VFQFN Exposed Pad
Price & Procurement
845 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.90000 $3.90
25 3.27240 $81.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ATA8520E-GHPWTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $3.11693
  • Digi-Reel®  : ATA8520E-GHPWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 845 - Immediate
  • Unit Price: Digi-Reel®

ATA8520E-GHPW

Datasheet
Digi-Key Part Number ATA8520E-GHPWCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ATA8520E-GHPW
Copy  
Description IC RF TXRX+MCU ISM<1GHZ 32VFQFN
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

IC RF TxRx + MCU General ISM < 1GHz 32-VFQFN Exposed Pad

Copy  
Documents & Media
Datasheets ATA8520E
Design Resources Development Tool Selector
ATA8520 Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
PCN Assembly/Origin ATA82YYY 15/Jan/2018
PCN Packaging MBB/Label Chgs 16/Nov/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type TxRx + MCU
RF Family/Standard General ISM < 1GHz
Protocol -
Modulation FSK, GFSK
Frequency -
Data Rate (Max) -
Power - Output 14.5dBm
Sensitivity -121.5dBm
Memory Size -
Serial Interfaces SPI
Voltage - Supply 1.9V ~ 5.5V
Current - Receiving 10.4mA
Current - Transmitting 46mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
Base Part Number ATA8520E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names ATA8520E-GHPWCT