CAD | USD
Favorite

AT91SAM9G45C-CU-999 ARM926EJ-S Microprocessor IC SAM9G 1 Core, 32-Bit 400MHz 324-TFBGA (15x15)
Price & Procurement
516 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 19.41000 $19.41
25 17.65720 $441.43
100 15.99350 $1,599.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tray  : AT91SAM9G45C-CU-ND
  • Minimum Quantity: 1
  • Quantity Available: 170 - Immediate
  • Unit Price: $19.20000

AT91SAM9G45C-CU-999

Datasheet
Digi-Key Part Number AT91SAM9G45C-CU-999DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AT91SAM9G45C-CU-999
Copy  
Description IC MCU 32BIT 64KB ROM 324TFBGA
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

ARM926EJ-S Microprocessor IC SAM9G 1 Core, 32-Bit 400MHz 324-TFBGA (15x15)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series SAM9G
Packaging Digi-Reel® 
Part Status Active
Core Processor ARM926EJ-S
Number of Cores/Bus Width 1 Core, 32-Bit
Speed 400MHz
Co-Processors/DSP -
RAM Controllers LPDDR, LPSDR, DDR2, SDR, SRAM
Graphics Acceleration No
Display & Interface Controllers LCD, Touchscreen
Ethernet 10/100Mbps
SATA -
USB USB 2.0 (3)
Voltage - I/O 1.8V, 3.3V
Operating Temperature -40°C ~ 85°C (TA)
Security Features -
Package / Case 324-TFBGA
Supplier Device Package 324-TFBGA (15x15)
Additional Interfaces AC97, EBI/EMI, I²C, ISI, MMC/SD/SDIO, SPI, SSC, UART/USART
Base Part Number AT91SAM9G45
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

AT91SAM-ICE

EMULATOR JTAG FOR ARM-BASED MCU

Microchip Technology

$228.57000 Details
You May Also Be Interested In

AT91SAM9263B-CU-100

IC MCU 32BIT 128KB ROM 324TFBGA

Microchip Technology

$24.21000 Details
Additional Resources
Standard Package 1
Other Names AT91SAM9G45C-CU-999DKR