CAD | USD
Favorite

Price & Procurement
1,302 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.12000 $4.12
25 3.77840 $94.46
100 3.42670 $342.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : AT90USB162-16AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,870 - Immediate
  • Unit Price: $3.99000
  • Digi-Reel®  : AT90USB162-16AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,302 - Immediate
  • Unit Price: Digi-Reel®

AT90USB162-16AUR

Datasheet
Digi-Key Part Number AT90USB162-16AURCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AT90USB162-16AUR
Copy  
Description IC MCU 8BIT 16KB FLASH 32TQFP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

AVR AVR® 90USB Microcontroller IC 8-Bit 16MHz 16KB (16K x 8) FLASH 32-TQFP (7x7)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® 90USB
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity EBI/EMI, PS/2, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 22
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-TQFP
Supplier Device Package 32-TQFP (7x7)
Base Part Number AT90USB162
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With View More

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

$186.76000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

$130.57000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

$72.37000 Details

ATSTK600-RC20

STK600 ROUTING CARD AVR

Microchip Technology

$14.69000 Details

MPQ-AVR

ISP 4PORT ATMEL AVR MCU SPI/JTAG

RPM Systems Corp

$839.85000 Details

781

USB + SERIAL LCD BACKPACK BOARD

Adafruit Industries LLC

$19.81000 Details
You May Also Be Interested In

MC33275D-5.0G

IC REG LINEAR 5V 300MA 8SOIC

ON Semiconductor

$1.33000 Details

ADM4851ARZ-REEL7

IC TRANSCEIVER HALF 1/1 8SOIC

Analog Devices Inc.

$3.86000 Details

ABMM2-16.000MHZ-E2-T

CRYSTAL 16.0000MHZ 18PF SMD

Abracon LLC

$1.39000 Details

0908140810

CONN HEADER SMD 10POS 1.27MM

Molex

$1.19000 Details

SM6T36A

TVS DIODE 30.8V 64.3V SMB

STMicroelectronics

$0.63000 Details
Additional Resources
Standard Package 1
Other Names AT90USB162-16AUCT
AT90USB162-16AUCT-ND
AT90USB162-16AURCT