CAD | USD
Favorite

AT90CAN32-16AUR AVR AVR® 90CAN Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 64-TQFP (14x14)
Price & Procurement
1,105 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 8.11000 $8.11
25 7.43960 $185.99
100 6.73170 $673.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AT90CAN32-16AURTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $6.73173
  • Digi-Reel®  : AT90CAN32-16AURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,105 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : AT90CAN32-16AU-ND
  • Minimum Quantity: 1
  • Quantity Available: 913 - Immediate
  • Unit Price: $7.57000

AT90CAN32-16AUR

Datasheet
Digi-Key Part Number AT90CAN32-16AURCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AT90CAN32-16AUR
Copy  
Description IC MCU 8BIT 32KB FLASH 64TQFP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

AVR AVR® 90CAN Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 64-TQFP (14x14)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series AVR® 90CAN
Packaging Cut Tape (CT) 
Part Status Active
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity CANbus, EBI/EMI, I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 53
Program Memory Size 32KB (32K x 8)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (14x14)
Base Part Number AT90CAN32
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ATATMEL-ICE

EMU FOR SAM AND AVR MCU KIT

Microchip Technology

$186.42000 Details

ATATMEL-ICE-BASIC

EMU FOR SAM AND AVR MCU BASIC

Microchip Technology

$130.34000 Details

ATATMEL-ICE-PCBA

EMU FOR SAM AND AVR MCU PCB ONLY

Microchip Technology

$76.93000 Details

ATSTK600

AT32UC3A EVAL BRD

Microchip Technology

$318.84000 Details

ATSTK600-RC09

STK600 ROUTING CARD AVR

Microchip Technology

$18.31000 Details

MIKROE-460

BIGAVR6 EVAL BRD

MikroElektronika

$10.77000 Details
You May Also Be Interested In

AT90CAN128-16AUR

IC MCU 8BIT 128KB FLASH 64TQFP

Microchip Technology

$11.70000 Details
Additional Resources
Standard Package 1
Other Names AT90CAN32-16AURCT