Add To Favorites
AT30TS75A-MA8M-T Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-UDFN (2x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.17000 $1.17
25 1.02680 $25.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AT30TS75A-MA8M-TCT-ND
Copy   AT30TS75A-MA8M-TCT-ND
Quantity Available 1,914
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT30TS75A-MA8M-T

Copy   AT30TS75A-MA8M-T
Description SENSOR DIGITAL -55C-125C 8UDFN
Copy   SENSOR DIGITAL -55C-125C 8UDFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-UDFN (2x3)

Copy   Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-UDFN (2x3)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 1.7V ~ 5.5V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest) ±1°C (±3°C)
Test Condition 0°C ~ 85°C (-40°C ~ 120°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-UDFN (2x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LTW-C191TS5 - Lite-On Inc. | 160-1724-1-ND DigiKey Electronics
  • LTW-C191TS5
  • Lite-On Inc.
  • LED WHITE CHIP SMD
  • Unit Price $1.00000
  • 160-1724-1-ND
  • AXT520124 - Panasonic Electric Works | 255-2412-1-ND DigiKey Electronics
  • AXT520124
  • Panasonic Electric Works
  • CONN SOCKET 20POS SMD GOLD
  • Unit Price $2.12000
  • 255-2412-1-ND
  • SN74LVC1G97DCKR - Texas Instruments | 296-15582-1-ND DigiKey Electronics
  • SN74LVC1G97DCKR
  • Texas Instruments
  • IC CONFIG MULT-FUNC GATE SC70-6
  • Unit Price $0.55000
  • 296-15582-1-ND
  • DAC101C085CIMM/NOPB - Texas Instruments | DAC101C085CIMM/NOPBCT-ND DigiKey Electronics
  • DAC101C085CIMM/NOPB
  • Texas Instruments
  • IC DAC 10BIT V-OUT 8VSSOP
  • Unit Price $2.50000
  • DAC101C085CIMM/NOPBCT-ND
  • DRV8836DSSR - Texas Instruments | 296-30392-1-ND DigiKey Electronics
  • DRV8836DSSR
  • Texas Instruments
  • IC MTR DRVR BIPOLAR 2-7V 12WSON
  • Unit Price $2.53000
  • 296-30392-1-ND
Additional Resources
Standard Package ? 1
Other Names AT30TS75A-MA8M-TCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : AT30TS75A-MA8M-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,914 - Immediate
  • Unit Price: Digi-Reel®

13:43:04 8/23/2019