CAD | USD
Favorite

AT25M02-SSHM-T EEPROM Memory IC 2Mb (256K x 8) SPI 5MHz 8-SOIC
Price & Procurement
1,209 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.47000 $4.47
25 4.29880 $107.47
100 4.29100 $429.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AT25M02-SSHM-TTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $4.13040
  • Digi-Reel®  : AT25M02-SSHM-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,209 - Immediate
  • Unit Price: Digi-Reel®

AT25M02-SSHM-T

Datasheet
Digi-Key Part Number AT25M02-SSHM-TCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AT25M02-SSHM-T
Copy  
Description IC EEPROM 2M SPI 5MHZ 8SOIC
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

EEPROM Memory IC 2Mb (256K x 8) SPI 5MHz 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 2Mb (256K x 8)
Memory Interface SPI
Clock Frequency 5MHz
Write Cycle Time - Word, Page 10ms
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TC)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AT25M02
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SD103ASDM-7-F

DIODE ARRAY SCHOTTKY 40V SOT26

Diodes Incorporated

$0.63000 Details

760390013

TRANSFORMER 475UH SMD

Würth Elektronik

$2.91000 Details

ATECC608A-SSHDA-B

IC AUTHENTICATION CHIP 8SOIC

Microchip Technology

$1.15000 Details

MMZ1608B121CTAH0

FERRITE BEAD 120 OHM 0603 1LN

TDK Corporation

$0.15000 Details

PIC18F67J60-I/PT

IC MCU 8BIT 128KB FLASH 64TQFP

Microchip Technology

$7.42000 Details
Additional Resources
Standard Package 1
Other Names AT25M02-SSHM-TCT