Add To Favorites
AT24C256C-XHL-T EEPROM Memory IC 256Kb (32K x 8) I²C 1MHz 550ns 8-TSSOP
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
25 0.90480 $22.62
100 0.89850 $89.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number AT24C256C-XHL-TDKR-ND
Copy   AT24C256C-XHL-TDKR-ND
Quantity Available 4,162
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT24C256C-XHL-T

Copy   AT24C256C-XHL-T
Description IC EEPROM 256K I2C 1MHZ 8TSSOP
Copy   IC EEPROM 256K I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

EEPROM Memory IC 256Kb (32K x 8) I²C 1MHz 550ns 8-TSSOP

Copy   EEPROM Memory IC 256Kb (32K x 8) I²C 1MHz 550ns 8-TSSOP
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 256Kb (32K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 550ns
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number AT24C256C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SIM3C146-B-GQ - Silicon Labs | 336-2223-ND DigiKey Electronics
  • SIM3C146-B-GQ
  • Silicon Labs
  • IC MCU 32BIT 64KB FLASH 64TQFP
  • Unit Price $12.31000
  • 336-2223-ND
  • INA194AIDBVT - Texas Instruments | 296-17164-1-ND DigiKey Electronics
  • INA194AIDBVT
  • Texas Instruments
  • IC CURRENT MONITOR 3% SOT23-5
  • Unit Price $3.97000
  • 296-17164-1-ND
  • SMBJ12A - Littelfuse Inc. | SMBJ12ALFCT-ND DigiKey Electronics
  • SMBJ12A
  • Littelfuse Inc.
  • TVS DIODE 12V 19.9V DO214AA
  • Unit Price $0.68000
  • SMBJ12ALFCT-ND
  • TLE42962GV33HTSA1 - Infineon Technologies | TLE42962GV33HTSA1CT-ND DigiKey Electronics
  • TLE42962GV33HTSA1
  • Infineon Technologies
  • IC REG LINEAR 3.3V 30MA SCT595-5
  • Unit Price $1.65000
  • TLE42962GV33HTSA1CT-ND
  • BU2450SM-JJ-GTR - MPD (Memory Protection Devices) | BU2450SM-JJ-GCT-ND DigiKey Electronics
  • BU2450SM-JJ-GTR
  • MPD (Memory Protection Devices)
  • BATTERY HOLDER COIN 24.5MM SMD
  • Unit Price $2.71000
  • BU2450SM-JJ-GCT-ND
Additional Resources
Standard Package ? 1
Other Names AT24C256C-XHL-TDKR
Alternate Package | This part is also available in the following packaging:
  • Tube ? : AT24C256C-XHL-B-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,278 - Immediate
  • Unit Price: $0.94000
  • Tape & Reel (TR) ? : AT24C256C-XHL-TTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.87350
  • Cut Tape (CT) ? : AT24C256C-XHL-TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,162 - Immediate
  • Unit Price: $0.94000

19:22:35 8/21/2019