Add To Favorites
AT24C256C-SSHL-T EEPROM Memory IC 256Kb (32K x 8) I²C 1MHz 550ns 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
25 0.90480 $22.62
100 0.89850 $89.85

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number AT24C256C-SSHL-TDKR-ND
Copy   AT24C256C-SSHL-TDKR-ND
Quantity Available 10,864
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AT24C256C-SSHL-T

Copy   AT24C256C-SSHL-T
Description IC EEPROM 256K I2C 1MHZ 8SOIC
Copy   IC EEPROM 256K I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

EEPROM Memory IC 256Kb (32K x 8) I²C 1MHz 550ns 8-SOIC

Copy   EEPROM Memory IC 256Kb (32K x 8) I²C 1MHz 550ns 8-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 256Kb (32K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 550ns
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AT24C256C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • AT24CM01-SSHM-T - Microchip Technology | AT24CM01-SSHM-TCT-ND DigiKey Electronics
  • AT24CM01-SSHM-T
  • Microchip Technology
  • IC EEPROM 1M I2C 1MHZ 8SOIC
  • Unit Price $2.06000
  • AT24CM01-SSHM-TCT-ND
  • MC7805BDTG - ON Semiconductor | MC7805BDTGOS-ND DigiKey Electronics
  • MC7805BDTG
  • ON Semiconductor
  • IC REG LINEAR 5V 1A DPAK
  • Unit Price $0.88000
  • MC7805BDTGOS-ND
  • 0877581016 - Molex | WM18836-ND DigiKey Electronics
  • 0877581016
  • Molex
  • CONN HEADER VERT 10POS 2MM
  • Unit Price $1.17000
  • WM18836-ND
  • FM24W256-GTR - Cypress Semiconductor Corp | 428-3544-1-ND DigiKey Electronics
  • FM24W256-GTR
  • Cypress Semiconductor Corp
  • IC FRAM 256K I2C 1MHZ 8SOIC
  • Unit Price $11.30000
  • 428-3544-1-ND
  • SI4463CDY-T1-GE3 - Vishay Siliconix | SI4463CDY-T1-GE3CT-ND DigiKey Electronics
  • SI4463CDY-T1-GE3
  • Vishay Siliconix
  • MOSFET P-CHAN 2.5V SO8
  • Unit Price $1.31000
  • SI4463CDY-T1-GE3CT-ND
Additional Resources
Standard Package ? 1
Other Names AT24C256C-SSHL-T SL901DKR
AT24C256C-SSHL-T SL901DKR-ND
AT24C256C-SSHL-TDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT24C256C-SSHL-TTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.87350
  • Cut Tape (CT) ? : AT24C256C-SSHL-TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,864 - Immediate
  • Unit Price: $0.94000
  • Tube ? : AT24C256C-SSHL-B-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,887 - Immediate
  • Unit Price: $0.94000

19:38:39 8/21/2019