CAD | USD
Favorite

AT24C256C-MAHL-T EEPROM Memory IC 256Kb (32K x 8) I²C 1MHz 550ns 8-UDFN (2x3)
Price & Procurement
7,770 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
25 0.91360 $22.84
100 0.90040 $90.04

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : AT24C256C-MAHL-TTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,046 - Immediate
  • Unit Price: $0.86798
  • Cut Tape (CT)  : AT24C256C-MAHL-TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,770 - Immediate
  • Unit Price: $0.94000
  • Cut Tape (CT)  : AT24C256C-MAHL-ECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,608 - Immediate
  • Unit Price: $0.94000
  • Digi-Reel®  : AT24C256C-MAHL-EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,608 - Immediate
  • Unit Price: Digi-Reel®

AT24C256C-MAHL-T

Datasheet
Digi-Key Part Number AT24C256C-MAHL-TDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AT24C256C-MAHL-T
Copy  
Description IC EEPROM 256K I2C 1MHZ 8UDFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

EEPROM Memory IC 256Kb (32K x 8) I²C 1MHz 550ns 8-UDFN (2x3)

Copy  
Documents & Media
Datasheets AT24C256C
Video File Introducing Atmel Studio 7
Design Resources AT24C256C Development Tool Selector
PCN Design/Specification Marking Chgs 11/Jul/2017
AT24C256C 20/Aug/2018
PCN Packaging MBB/Label Chgs 16/Nov/2018
PCN Part Number SL Code Number Update 25/Oct/2016
EDA / CAD Models AT24C256C-MAHL-T by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 256Kb (32K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 550ns
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-UDFN (2x3)
Base Part Number AT24C256C
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

1824740000

TERM BLK 2POS SIDE ENTRY 5MM PCB

Weidmüller

$1.70000 Details

77311-801-02LF

CONN HEADER VERT 2POS 2.54MM

Amphenol ICC (FCI)

$0.67000 Details

TPD4E05U06DQAR

TVS DIODE 5.5V 14V 10SON

Texas Instruments

$0.90000 Details

77311-801-35LF

CONN HEADER VERT 35POS 2.54MM

Amphenol ICC (FCI)

$1.82258 Details

PCA9617ADPJ

IC REDRIVER I2C 1CH 1MHZ 8TSSOP

NXP USA Inc.

$1.60000 Details

TPS22964CYZPR

IC PWR SWITCH N-CHAN 1:1 6DSBGA

Texas Instruments

$1.23000 Details
Additional Resources
Standard Package 1
Other Names AT24C256C-MAHL-T SL901DKR
AT24C256C-MAHL-T SL901DKR-ND
AT24C256C-MAHL-TDKR