CAD | USD
Favorite

AT24C256C-MAHL-E EEPROM Memory IC 256Kb (32K x 8) I²C 1MHz 550ns 8-UDFN (2x3)
Price & Procurement
9,605 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.04000 $1.04
25 1.01000 $25.25
100 0.95950 $95.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : AT24C256C-MAHL-EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,605 - Immediate
  • Unit Price: Digi-Reel®
  • Cut Tape (CT)  : AT24C256C-MAHL-TCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 544 - Immediate
  • Unit Price: $1.04000
  • Digi-Reel®  : AT24C256C-MAHL-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 544 - Immediate
  • Unit Price: Digi-Reel®

AT24C256C-MAHL-E

Datasheet
Digi-Key Part Number AT24C256C-MAHL-ECT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AT24C256C-MAHL-E
Copy  
Description 1.7-5.5V 1MHZ IND TMP 8-UDFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

EEPROM Memory IC 256Kb (32K x 8) I²C 1MHz 550ns 8-UDFN (2x3)

Copy  
Documents & Media
Datasheets AT24C256C
Design Resources AT24C256C Development Tool Selector
PCN Design/Specification AT24C256C 20/Aug/2018
PCN Packaging MBB/Label Chgs 16/Nov/2018
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 256Kb (32K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 550ns
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package 8-UDFN (2x3)
Base Part Number AT24C256C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

AT24C256C-MAHL-T

IC EEPROM 256K I2C 1MHZ 8UDFN

Microchip Technology

$1.04000 Details

SIA400EDJ-T1-GE3

MOSFET N-CH 30V 12A SC-70

Vishay Siliconix

$0.93000 Details

DMN26D0UFB4-7

MOSFET N-CH 20V 230MA DFN

Diodes Incorporated

$0.57000 Details

AP2171FMG-7

IC PWR SWITCH P-CHANNEL 1:1 6DFN

Diodes Incorporated

$0.93000 Details

ESD12VD3B-TP

TVS DIODE 12V 15.5V SOD323

Micro Commercial Co

$0.62000 Details

PAC1720-1-AIA-TR

IC CURRENT SENSE MON DUAL 10VDFN

Microchip Technology

$1.83000 Details
Additional Resources
Standard Package 1
Other Names AT24C256C-MAHL-ECT