Add To Favorites
24LC32AT-I/OT EEPROM Memory IC 32Kb (4K x 8) I²C 400kHz 900ns SOT-23-5
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
25 0.49400 $12.35
100 0.48100 $48.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 24LC32AT-I/OTDKR-ND
Copy   24LC32AT-I/OTDKR-ND
Quantity Available 38,016
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

24LC32AT-I/OT

Copy   24LC32AT-I/OT
Description IC EEPROM 32K I2C SOT23-5
Copy   IC EEPROM 32K I2C SOT23-5
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

EEPROM Memory IC 32Kb (4K x 8) I²C 400kHz 900ns SOT-23-5

Copy   EEPROM Memory IC 32Kb (4K x 8) I²C 400kHz 900ns SOT-23-5
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 32Kb (4K x 8)
Memory Interface I²C
Clock Frequency 400kHz
Write Cycle Time - Word, Page 5ms
Access Time 900ns
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number 24LC32A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • OSD3358-512M-BAS - Octavo Systems LLC | 1676-1000-ND DigiKey Electronics
  • OSD3358-512M-BAS
  • Octavo Systems LLC
  • IC SIP BASED ON TI AM3358 400BGA
  • Unit Price $63.83000
  • 1676-1000-ND
  • TPD4S012DRYR - Texas Instruments | 296-24244-1-ND DigiKey Electronics
  • TPD4S012DRYR
  • Texas Instruments
  • TVS DIODE 5.5V 6SON
  • Unit Price $1.10000
  • 296-24244-1-ND
  • SN74LVC2G241DCUT - Texas Instruments | 296-32323-1-ND DigiKey Electronics
  • SN74LVC2G241DCUT
  • Texas Instruments
  • IC BUFFER NON-INVERT 5.5V US8
  • Unit Price $0.93000
  • 296-32323-1-ND
  • SN74LVC1G07DCKR - Texas Instruments | 296-8486-1-ND DigiKey Electronics
  • SN74LVC1G07DCKR
  • Texas Instruments
  • IC BUF NON-INVERT 5.5V SC70-5
  • Unit Price $0.67000
  • 296-8486-1-ND
Additional Resources
Standard Package ? 1
Other Names 24LC32AT-I/OTDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 24LC32AT-I/OTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.47817
  • Cut Tape (CT) ? : 24LC32AT-I/OTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 38,016 - Immediate
  • Unit Price: $0.51000

10:52:56 6/20/2019