Add To Favorites
Product Overview
Digi-Key Part Number 23K256T-I/STDKR-ND
Quantity Available 3,664
Can ship immediately
Manufacturer

Manufacturer Part Number

23K256T-I/ST

Description IC SRAM 256KBIT 20MHZ 8TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

SRAM Memory IC 256Kb (32K x 8) SPI 20MHz 8-TSSOP

Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Memory Type Volatile
Memory Format SRAM
Technology SRAM
Memory Size 256Kb (32K x 8)
Clock Frequency 20MHz
Write Cycle Time - Word, Page -
Memory Interface SPI
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number 23K256
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 23K256T-I/STDKR

10:43:21 2/21/2018

Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.72000 $1.72

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 23K256-I/ST-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,524 - Immediate
  • Unit Price: $1.72000
  • Tape & Reel (TR) ? : 23K256T-I/STTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.59252
  • Cut Tape (CT) ? : 23K256T-I/STCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,664 - Immediate
  • Unit Price: $1.72000
Send Feedback