CAD | USD
Favorite

Price & Procurement
37,684 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.49600 $4.96
25 0.44680 $11.17
100 0.30870 $30.87
250 0.25996 $64.99
500 0.21122 $105.61
1,000 0.16247 $162.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ33CA-TPMSTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 36,000 - Immediate
  • Unit Price: $0.15118
  • Cut Tape (CT)  : SMBJ33CA-TPMSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 37,684 - Immediate
  • Unit Price: $0.70000

SMBJ33CA-TP

Datasheet
Digi-Key Part Number SMBJ33CA-TPMSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMBJ33CA-TP
Copy  
Description TVS DIODE 33V 53.3V DO214AA
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)

Copy  
Documents & Media
Datasheets SMBJ5.0 thru SMBJ440CA
Product Training Modules Transient Voltage Suppressors
Diode Handling and Mounting
Environmental Information RoHS Cert
Featured Product Surface Mount TVS
PCN Design/Specification TVS Breakdown Voltage 15/May/2013
PCN Assembly/Origin SMD TVS 08/Aug/2016
HTML Datasheet SMBJ5.0 thru SMBJ440CA
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33V
Voltage - Breakdown (Min) 36.7V
Voltage - Clamping (Max) @ Ipp 53.3V
Current - Peak Pulse (10/1000µs) 11.3A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMB)
Base Part Number SMBJ
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VESD03A1B-HD1-GS08

TVS DIODE 3.3V 9V LLP1006-2L

Vishay Semiconductor Diodes Division

$0.58000 Details

SMBJ33A

TVS DIODE 33V 53.3V DO214AA

Littelfuse Inc.

$0.60000 Details

SBAV99LT3G

DIODE ARRAY GP 100V 215MA SOT23

ON Semiconductor

$0.50000 Details

SMBJ33CA-13-F

TVS DIODE 33V 53.3V SMB

Diodes Incorporated

$0.55000 Details

MM3Z15VC

DIODE ZENER 15V 200MW SOD323F

ON Semiconductor

$0.32000 Details

IRF5803TRPBF

MOSFET P-CH 40V 3.4A 6-TSOP

Infineon Technologies

$0.84000 Details
Additional Resources
Standard Package 1
Other Names SMBJ33CA-TPMSDKR