CAD | USD
Favorite

Price & Procurement
3,910 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.52400 $15.24
100 1.18910 $118.91
500 0.98222 $491.11

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SK153-TPTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.80169
  • Cut Tape (CT)  : SK153-TPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,910 - Immediate
  • Unit Price: $1.82000

SK153-TP

Datasheet
Digi-Key Part Number SK153-TPDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SK153-TP
Copy  
Description DIODE SCHOTTKY 30V 15A DO214AB
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Schottky 30V 15A Surface Mount DO-214AB (HSMC)

Copy  
Documents & Media
Datasheets SK152 - SK1510
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
Catalog Page 1409 (CA2011 PDF)
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 15A
Voltage - Forward (Vf) (Max) @ If 550mV @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 30V
Capacitance @ Vr, F 500pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (HSMC)
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number SK153
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5.0SMDJ15A

TVS DIODE 15V 24.4V DO214AB

Littelfuse Inc.

$2.69000 Details

BAT54WX-TP

DIODE SCHOTTKY 30V 200MA SOD523

Micro Commercial Co

$0.41000 Details

0ZRB0600FF1A

PTC RESET FUSE 30V 6A RADIAL

Bel Fuse Inc.

$0.70000 Details

BLM18BB470SN1D

FERRITE BEAD 47 OHM 0603 1LN

Murata Electronics

$0.15000 Details

1720033

TERM BLOCK 2POS 35DEG 6.35MM PCB

Phoenix Contact

$2.72000 Details

0026603080

CONN HEADER R/A 8POS 3.96MM

Molex

$2.12000 Details
Additional Resources
Standard Package 1
Other Names SK153-TPDKR