Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.27000 $1.27
10 1.13500 $11.35
100 0.88440 $88.44
500 0.73058 $365.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SK103-TPCT-ND
Copy   SK103-TPCT-ND
Quantity Available 1,740
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SK103-TP

Copy   SK103-TP
Description DIODE SCHOTTKY 30V 10A DO214AB
Copy   DIODE SCHOTTKY 30V 10A DO214AB
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Diode Schottky 30V 10A Surface Mount DO-214AB (HSMC)

Copy   Diode Schottky 30V 10A Surface Mount DO-214AB (HSMC)
Documents & Media
Datasheets SK102 - SK1010
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
Catalog Page 1409 (CA2011 PDF)
Product Attributes Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 650mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 1mA @ 30V
Capacitance @ Vr, F 500pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (HSMC)
Operating Temperature - Junction -55°C ~ 125°C
Base Part Number SK103
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SK103-TPCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SK103-TPTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.59629
  • Digi-Reel® ? : SK103-TPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,740 - Immediate
  • Unit Price: Digi-Reel®

19:52:46 8/20/2019